ESB36120D-1IP,DC-DC,18-75Vin,+/-12Vo 20W
Ideal Power
Image representative of range only

See more products like this
RS Stock No. 248-316 Manufacturer Ideal Power Manufacturers Part No. ESB36120-D-1IP Catalogue page 2 - 1985 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £38.67
Quantity Price 
Each
1 £53.95
5 £44.62
10 £42.03
25 £39.73
50 £38.67
Temporarily out of stock - back order for despatch 23/09/2010
Please log in to see latest prices - Register / Log In
Quantity:

Range Overview

Ideal Power - 20W to 30W - ESB, ESC Series

ESB36120D-1IP,DC-DC,18-75Vin,+/-12Vo 20W

Overview

20W Single/Dual Output ESB Series, EN 55022 Class B

  • 40.6x25.4x8.9 mm metal package (1.6x1 inch)
    Ultra-wide 4:1 input voltage range (except ±24V)
    Very high efficiency up to 88%
    1.5kV input / output isolation
    Built-in filter meets EN 55022, Class B and FCC Level B without external components
    Adjustable output voltage via external resistor (±5%, single O/P types only)
    Remote On/Off Control
    Input under-voltage lockout with auto turn-on
    Over-voltage and over-temperature protection
    Output current limit and continuous short circuit protection
    Shielded metal case with insulated baseplate
    Industry standard pin-out
    MTBF >2million hours to Bellcore TR-332 @ 50°C
Connection Data
Pin Single Output Dual Output
1 +Vin (Vcc) +Vin (Vcc)
2 -Vin (GND) -Vin (GND)
3 +V out +V out
4 Trim/Adj. Common
5 - V out - V out
6 Remote On/Off Remote On/Off

Note

Operating temperature 100% load, Free Air, No derating, Maximum case temperature 100°C.
Dual models can be used as single outputs (24V/30V/48V) depending on model.

Approvals

UL,TUV

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 VDC input voltage, SELV limit)

Found an error?  

ESB36120D-1IP,DC-DC,18-75Vin,+/-12Vo 20W

Image representative of range only
ESB36120D-1IP,DC-DC,18-75Vin,+/-12Vo 20W
 

Tools

Recently Viewed

You have no recently viewed items.

Recently Searched

    You have no recently searched items.
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK