CFR25 carbon film resistor,560R 0.33W
Tyco Electronics
Image representative of range only

See more products like this
RS Stock No. 131-227 Manufacturer Tyco Electronics Manufacturers Part No. CFR25J560R Catalogue page 2 - 3576 RoHS Status RoHS Compliant  (View certificate) Customer Reviews ( 0 customer reviews Add a review - Register / Log In  )
From £0.006
Quantity Price 
Each (In a Pack of 10)
10 £0.013
100 £0.011
1000 £0.009
5000 £0.007
10000 £0.006
In stock for next working day delivery

Range Overview

Axial-0.25W/0.33W/0.5W

Axial – 0.25W/0.33W/0.5W

A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping.
Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications.
Rated at 70°C in free air mounted horizontally.
Climatic category 55/155/56.

CFR25 carbon film resistor,560R 0.33W

Overview

0.33W - CFR25 Series, Axial

Power at 70°C 0.33W
Resistance Tolerance ±5%
Temperature Coefficient
R<10
R>10

0 → +200ppm/°C
0 → -1200ppm/°C
Operating Temperature -55°C → +155°C
Limiting Element Voltage 250Vdc
Insulating Resistance 1000 MΩ
Overload Voltage 500Vdc (Max.)
Dielectric Strength 500Vdc
Body Length 6.2 mm
Body Diameter 2.3 mm
Lead Length 26 mm
Lead Diameter 0.6 mm
Found an error?  

CFR25 carbon film resistor,560R 0.33W

Image representative of range only
CFR25 carbon film resistor,560R 0.33W
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK