Dialog Vision UPS DVT Tower, 500VA
Riello
Image representative of range only

See more products like this
RS Stock No. 121-368 Manufacturer Riello Manufacturers Part No. DVT50 Catalogue page 2 - 2011 Customer Reviews ( 0 customer reviews Add a review - Register / Log In )
From £273.60
Quantity Price 
Each
1 £288.00
3 £279.36
6 £273.60
In stock for next working day delivery
Please log in to see latest prices - Register / Log In
Quantity:

Check a different quantity

Specifications

Communication Ports   USB/RS232/Slot for Interface Communication
Dimensions H x W x D   235 x 110 x 383
Input Voltage   230Vac
Mounting   Tower
Output Connection   4 x IEC (10A)
Power Rating   350W
Type   Line Interactive
Not found what you are looking for? You can find products which may be more suitable by simply checking the features that interest you above and clicking the Find button.

Range Overview

Line Interactive - Riello Dialog

The DIALOG VISON series includes Tower, Rack and Dual (tower / rack) models from 500 VA to 3000 VA and uses sinewave digital technology. With advanced communications and connectivity options, the Dialog Vision is the ideal solution for the most demanding of customers looking for superior protection and versatility.
Very high protection. Automatic Voltage Regulation provides stabilisation from brownouts, sag and surge voltages. EMI filters then provide further protection from spikes and transients. When the mains supply fails, the load is powered by the inverter and receives a true Sinewave supply for maximum power, continuity and reliability.
The UPS also provides protection for PC and network, telephone line / modem connections (RJ45 - RJ11).
Cold start function enables the Dialog Vision to start up when power network is not available.
Advanced, multi-platform communication for all operating systems and network environments: PowerShield3 monitoring and shut-down software included, with SNMP agent, for many popular operating systems including Windows 95, 98, NT 4.0, Me, 2000, 2003, XP, Mac OS 9.x, X, Linux, and Novell.

  • Powershare output socket
    Cold Start function
    Hot Swappable battery from the front of the UPS allows easy and no-risks maintenance of the UPS.
    USB or RS232 serial port (selectable)
    Slot-in SNMP network adapter card
    Backlit LCD Display

Dialog Vision UPS DVT Tower, 500VA

Overview

Riello Dialog Vision UPS DVT (Tower)

Riello Dialog Vision Tower UPS for floor placement.

  • Powershare output socket provides the load-shedding of the least critical load to maximise the back up time of the most critical servers.
    Hot-swappable battery from the front of the UPS
    Cold start function
    USB or RS232 serial port (selectable)
    Slot-in SNMP network adapter card
    LCD Display
Found an error?  

Dialog Vision UPS DVT Tower, 500VA

Image representative of range only
Dialog Vision UPS DVT Tower, 500VA
 
© RS Components Ltd.
Birchington Road, Corby, Northants, NN17 9RS, UK