Loading...
Price Each | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Dimensions | 5 x 5 x 1mm | |
| Height | 1mm | |
| Length | 5mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Band 1 Frequency | 2405MHz | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Modulation Technique | O-QPSK | |
| Mounting Type | Surface Mount | |
| Number of Operating Bands | 1 | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Width | 5mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
2.4GHz Transceiver for ZigBee (IEEE 802.15.4)
Feature rich, low-power 2.4GHz transceivers designed for industrial and consumer IEEE 802.15.4, ZigBee, RF4CE, SP100, WirelessHART™, ISM, and high data rate applications. True SPI-to-antenna solution providing a complete radio transceiver interface between the antenna and the microcontroller.
2.4GHz radio transceiver for IEEE 802.15.4, ZigBee, 6LoWPAN, RF4CE, SP100, WirelessHART & ISM applications
Programmable Output Power and Receiver Sensitivity: -101dBm
Ultra-Low Power consumption and Ultra-Low Supply Voltage
Excellent ESD robustness
SPI serial interface

