Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Discrete Semiconductors
Zener Diodes
Magnatec, 15V Zener Diode 5% 1.3 W Through Hole 2-Pin DO-41
RS Stock No.:
812-500
Mfr. Part No.:
BZX85C15V
Brand:
Magnatec
View all Zener Diodes
Discontinued product
RS Stock No.:
812-500
Mfr. Part No.:
BZX85C15V
Brand:
Magnatec
Technical Reference
Legislation and Compliance
Product Details
Specifications
BZX85C Series Zener Diode Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 1.3W, BZX85C Series, Magnatec
Zener Diodes, Magnatec
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.055 %/°C, 0.09 %/°C
Maximum Operating Temperature
+175 °C
RS Stock No.:
812-500
Mfr. Part No.:
BZX85C15V
Brand:
Magnatec
Technical Reference
Legislation and Compliance
Product Details
Specifications
BZX85C Series Zener Diode Data Sheet
RoHS Certificate of Compliance
Statement of conformity
Zener Diodes 1.3W, BZX85C Series, Magnatec
Zener Diodes, Magnatec
Attribute
Value
Diode Configuration
Single
Nominal Zener Voltage
15V
Mounting Type
Through Hole
Number of Elements per Chip
1
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
500Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Typical Voltage Temperature Coefficient
0.055 %/°C, 0.09 %/°C
Maximum Operating Temperature
+175 °C