- RS Stock No.:
- 748-5060
- Mfr. Part No.:
- BZX55C5V6 R0
- Brand:
- Taiwan Semiconductor
Discontinued product
- RS Stock No.:
- 748-5060
- Mfr. Part No.:
- BZX55C5V6 R0
- Brand:
- Taiwan Semiconductor
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX55C Series, Taiwan Semiconductor
Zener Diodes, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 25Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.1 (Dia.) x 3.7mm |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -65 °C |