Nexperia, 5.1V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35

Bulk discount available

Subtotal (1 pack of 20 units)*

£2.66

(exc. VAT)

£3.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,880 unit(s) ready to ship
  • Plus 680 unit(s) ready to ship from another location
  • Plus 10,000 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 80£0.133£2.66
100 - 180£0.124£2.48
200 - 480£0.118£2.36
500 - 980£0.113£2.26
1000 +£0.105£2.10

*price indicative

Packaging Options:
RS Stock No.:
544-3597
Mfr. Part No.:
BZX79-C5V1,113
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Nominal Zener Voltage

5.1V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

4.25 x 1.85 x 1.85mm

Maximum Operating Temperature

+200 °C

Typical Voltage Temperature Coefficient

-0.8mV/°C

Minimum Operating Temperature

-65 °C

Zener Diodes 500mW, BZX79 Series, Nexperia



Zener Diodes, Nexperia

Related links