Hitachi, 14.5V Zener Diode 7% 2.5 W Through Hole 2-Pin
- RS Stock No.:
- 401-2603
- Mfr. Part No.:
- AU01-15
- Brand:
- Hitachi
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 401-2603
- Mfr. Part No.:
- AU01-15
- Brand:
- Hitachi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hitachi | |
| Nominal Zener Voltage | 14.5V | |
| Diode Configuration | Single | |
| Number of Elements per Chip | 1 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 2.5 W | |
| Zener Voltage Tolerance | 7% | |
| Pin Count | 2 | |
| Test Current | 40mA | |
| Maximum Zener Impedance | 12Ω | |
| Dimensions | 7 x 5 x 5mm | |
| Typical Voltage Temperature Coefficient | 0.08%/°C | |
| Maximum Operating Temperature | +165 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Hitachi | ||
Nominal Zener Voltage 14.5V | ||
Diode Configuration Single | ||
Number of Elements per Chip 1 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 2.5 W | ||
Zener Voltage Tolerance 7% | ||
Pin Count 2 | ||
Test Current 40mA | ||
Maximum Zener Impedance 12Ω | ||
Dimensions 7 x 5 x 5mm | ||
Typical Voltage Temperature Coefficient 0.08%/°C | ||
Maximum Operating Temperature +165 °C | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
Zener Diode AU01 Series 2.5 W Axial

Zener Diodes, Hitachi
