Magnatec, 15V Zener Diode 20% 20 W Panel Mount 2-Pin DO-4

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£10.47

(exc. VAT)

£12.56

(inc. VAT)

RS Stock No.:
226-5221
Mfr. Part No.:
BZY93C15V-MAG
Brand:
Magnatec
Find similar products by selecting one or more attributes.
Select all

Brand

Magnatec

Diode Configuration

Single

Nominal Zener Voltage

15V

Number of Elements per Chip

1

Mounting Type

Panel Mount

Maximum Power Dissipation

20 W

Package Type

DO-4

Zener Type

General Purpose

Zener Voltage Tolerance

20%

Pin Count

2

Test Current

1A

Maximum Zener Impedance

1.2Ω

Maximum Reverse Leakage Current

50µA

Typical Voltage Temperature Coefficient

10mV/°C

Maximum Operating Temperature

+175 °C

COO (Country of Origin):
GB

Zener Diodes 20W, BZY93 Series, Magnatec


DO-4 package with 10-32UNF thread
Stud Mount


Zener Diodes, Magnatec