- RS Stock No.:
- 145-5397
- Mfr. Part No.:
- BZX79C5V6
- Brand:
- onsemi
10000 In stock - FREE next working day delivery available
Added
Price Each (In a Bag of 1000)
£0.023
(exc. VAT)
£0.028
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 2000 | £0.023 | £23.00 |
3000 + | £0.022 | £22.00 |
*price indicative |
- RS Stock No.:
- 145-5397
- Mfr. Part No.:
- BZX79C5V6
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79C Series, Fairchild Semiconductor
Zener Diodes, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.6V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | DO-35 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 1.91 (Dia.) x 4.56mm |
Maximum Operating Temperature | 200 °C |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -2 → 2.5mV/°C |
- RS Stock No.:
- 145-5397
- Mfr. Part No.:
- BZX79C5V6
- Brand:
- onsemi
Related links
- Nexperia, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 5.6V Zener Diode 500 mW SMT 2-Pin SOD-523
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SMA
- Nexperia, 5.6V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 5.6V Zener Diode 5% 500 mW SMT 2-Pin Quadro MiniMelf
- Vishay, 5.6V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ON Semiconductor, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123