- RS Stock No.:
- 159-830
- Mfr. Part No.:
- SFPC-SL
- Brand:
- Samtec
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£2.07
(exc. VAT)
£2.48
(inc. VAT)
Units | Per unit |
1 - 14 | £2.07 |
15 - 49 | £1.88 |
50 - 99 | £1.77 |
100 - 249 | £1.68 |
250 + | £1.60 |
- RS Stock No.:
- 159-830
- Mfr. Part No.:
- SFPC-SL
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
Product Details
Transceiver interface for SFP system, Series MECT / SFPC
The SFP system (Small Form-factor Pluggable) is an interface in a popular industry format for multiple protocols
The SFP system supports hot-swapping of fibre-optic and copper cable-based transceivers in the host unit.
SFP connections have a data rate of up to 4.25 Gbps and were developed to support Gigabit Ethernet, Fibre Channel and other communication standards
Right-angle SMD connectors with 20 positions and corresponding shielded cage complies with SFC specification
Two-row design
The SFP system supports hot-swapping of fibre-optic and copper cable-based transceivers in the host unit.
SFP connections have a data rate of up to 4.25 Gbps and were developed to support Gigabit Ethernet, Fibre Channel and other communication standards
Right-angle SMD connectors with 20 positions and corresponding shielded cage complies with SFC specification
Two-row design
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Accessory Type | Cage |
Series | SFPC |
Form Factor | SFPC |
- RS Stock No.:
- 159-830
- Mfr. Part No.:
- SFPC-SL
- Brand:
- Samtec