Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Closure Type | Zipper | |
| Colour | Blue | |
| Gender | Men | |
| Material | PP | |
| Material Properties | Liquid Resistant, Particle Resistant | |
| Reusable/Disposable | Disposable | |
| Size | Extra Large | |
| Style | Coverall |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Budget Coveralls
Polypropylene material
Strong and durable fabric
Elasticated hood
Elasticated cuffs and ankles
1 way zip
Suitable applications (non-hazardous only): general manufacture, packing, cleaning, DIY and warehouse use
Cat I – Simple PPE
General purpose light protection against non toxic liquid and dust

