- RS Stock No.:
- 749-8631P
- Mfr. Part No.:
- ELL5PR2R2N
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 749-8631P
- Mfr. Part No.:
- ELL5PR2R2N
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 3.2A |
Package/Case | ELL5PR |
Length | 5mm |
Depth | 5mm |
Height | 1.85mm |
Dimensions | 5 x 5 x 1.85mm |
Shielded | Yes |
Tolerance | ±30% |
Maximum DC Resistance | 32mΩ |
Series | ELL5PR |
Inductor Construction | Wire-Wound |