Toko, D53LC, D53LC Shielded Wire-wound SMD Inductor 33 μH ±20% Wire-Wound 800mA Idc

Discontinued
Packaging Options:
RS Stock No.:
738-1198
Mfr. Part No.:
#A915AY-330M
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

33 μH

Maximum DC Current

800mA

Package/Case

D53LC

Length

5.2mm

Depth

5.2mm

Height

3mm

Dimensions

5.2 x 5.2 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

257mΩ

Series

D53LC

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

D53LC Series Magnetically Shielded Wire Wound Chokes


Low profile with maximum dimensions 5.2 x 5.2 x 3.0 mm
RoHS compliant

TOKO D53LC series fixed inductors are low profile, magnetically shielded and suitable for large currents. Additionally the D53LC series offers a low DC resistance, and are ideal for DC-DC converter induction applications.


Toko Non Standard SMT Inductors (Chokes)