- RS Stock No.:
- 729-6113
- Mfr. Part No.:
- ELJNC39NJF
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 729-6113
- Mfr. Part No.:
- ELJNC39NJF
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic 1008 ELJNC Series High Frequency Chip Inductors
Panasonic ELJNC chip inductors are constructed from a non-magnetic core that ensures high frequency capability.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
Typical applications for these chip inductors include RF circuitry for small electronic equipment such as wireless communication devices and mobile phones.
High Q (quality) factor allows a sharp frequency response
For high frequency use
Suitable for flow or reflow soldering
Easy to mount
For high frequency use
Suitable for flow or reflow soldering
Easy to mount
Specifications
Attribute | Value |
---|---|
Inductance | 39 nH |
Maximum DC Current | 215mA |
Package/Case | 2520 |
Length | 2.5mm |
Depth | 2mm |
Height | 1.6mm |
Dimensions | 2.5 x 2 x 1.6mm |
Tolerance | ±5% |
Maximum DC Resistance | 550mΩ |
Series | ELJNC |
Maximum Self Resonant Frequency | 890MHz |
Minimum Operating Temperature | -20°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 15 |
Maximum Operating Temperature | +85°C |