Panasonic, ELL-G Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±30% Wire-Wound 1.3A Idc

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
573-652
Mfr. Part No.:
ELL4LG4R7NA
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

4.7 μH

Maximum DC Current

1.3A

Length

3.8mm

Depth

3.8mm

Height

1.8mm

Dimensions

3.8 x 3.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

90mΩ

Series

ELL-G

Core Material

Ferrite

Inductor Construction

Wire-Wound