- RS Stock No.:
- 472-4441
- Mfr. Part No.:
- 7308
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 472-4441
- Mfr. Part No.:
- 7308
- Brand:
- Kimberly Clark
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
WYPALL L20 Extra+ Wiper Small Roll 7308
The WypAll L20 Extra+ range has been designed to provide customers with great reliability for multi-purpose wiping and cleaning tasks. The WypAll L20 Extra+ Wiper Small Roll 7308 is the ideal solution for medium duty wiping, polishing glass, cleaning surfaces and tools. The unique Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent. Delivered in a Small Roll format to provide easy access to wipers using a dispenser in smaller work areas, or where easily portable wiper rolls are required. This product is sold as 24 rolls x 82 blue, 2 ply sheets (1968 total). Individual sheet size 46 cm (L) x 24 cm (W).
Features and Benefits
24 rolls x 82 Blue, 2 ply sheets (1968 total)
Ideal for medium duty wiping, such as polishing glass, cleaning surfaces and tools.
Airflex base sheet technology is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease.
Small Roll format
Single use wipes
Kimberly Clark Dry Wipes
The Kimberly Clark roll of 82 blue WYPALL L20 extra dry wipes has a size of 240mm x 460mm and are used for light-duty cleaning. This product is designed to provide customers with great reliability for multipurpose wiping and cleaning tasks. They provide an ideal solution for medium-duty wiping, polishing glass, cleaning surfaces, and tools. It has a unique Airflex base sheet technology, which is strong enough to see any job through from start to finish without falling apart and absorbent enough to clean up the most spills with ease. These wipers come at the value you would expect from a limited life wiper, but with exceptional strength and absorbency resulting in fewer wipers used and less money spent.
Features and Benefits
• 24 rolls x 82 blue, 2 ply sheets (1968 total)
• Small roll format
• Single-use wipes
• Touchable, lightweight cloth feel which makes it soft enough for personal face/hand use
• Reinforced inner grid
• Unique DRC structure for strong and absorbent wet surface cleaning
• Small roll format
• Single-use wipes
• Touchable, lightweight cloth feel which makes it soft enough for personal face/hand use
• Reinforced inner grid
• Unique DRC structure for strong and absorbent wet surface cleaning
Applications
• Oil spills
• Machine wiping
• Wet surface wiping
• Machine wiping
• Wet surface wiping
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Application | Light Duty Cleaning |
Wet/Dry | Dry |
Package Type | Roll |
Ply | 2 |
Number of Wipes per Pack | 82 |
Wiper Size | 240 x 460mm |
Colour | Blue |
Trade Name | Wypall L20 Extra+ |
Repeat/Single Use | Single Use |