- RS Stock No.:
- 231-3068
- Mfr. Part No.:
- 003825
- Brand:
- Jelt
16 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price 1 Bag of 40
£14.67
(exc. VAT)
£17.60
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £14.67 | £0.367 |
*price indicative |
- RS Stock No.:
- 231-3068
- Mfr. Part No.:
- 003825
- Brand:
- Jelt
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Jelt Ultra Resistant and absorbent white cloths has absorbs all liquids, oils, water, inks and solvents. It ensures a perfect cleaning of all types of surfaces. Its dimensions is 300 x 380mm.
High mechanical strength
Very absorbent
Hygienic, food contact
Relief (scraping effect)
Honeycombed (recovery)
Low linting
Heat resistant (up to 230°C)
Very versatile
Very absorbent
Hygienic, food contact
Relief (scraping effect)
Honeycombed (recovery)
Low linting
Heat resistant (up to 230°C)
Very versatile
Specifications
Attribute | Value |
---|---|
Wipe Type | Industrial Wipes |
Application | General Cleaning |
Wet/Dry | Dry |
Package Type | Bag |
Number of Wipes per Pack | 40 |
Colour | White |
Related links
- Chemtronics Econowipe Dry Cleanroom Wipes, Bag of 300
- Kimberly Clark WypAll Wet Multi-Purpose Wipes, Refill of 450
- RS PRO Dry Cleanroom Wipes, Bag of 300
- Sontara DuPont Sontara Dry Industrial Wipes, Roll of 400
- Chemtronics Econowipe Dry Cleanroom Wipes, Bag of 1200
- Chemtronics Poly-Wipe Dry Cleanroom Wipes, Bag of 150
- Tork Dry Industrial Wipes, Roll of 1
- Sontara DuPont Sontara Dry Industrial Wipes, Pack of 200