Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Weight & Force Test & Measurement
Weighing Scales
Kern EOB 150K50L Platform Weighing Scale, 150kg Weight Capacity, With RS Calibration
RS Stock No.:
788-9024
Mfr. Part No.:
EOB 150K50L
Brand:
Kern
View all Weighing Scales
1 In stock for delivery within 3 working days
Add to Basket
Units
Add to basket
Total Price (1 Units)
£428.02
(exc. VAT)
£513.62
(inc. VAT)
Check stock levels
Add to a parts list
Not available for guaranteed pre 9am/10am delivery
Units
Per unit
1 +
£428.02
RS Stock No.:
788-9024
Mfr. Part No.:
EOB 150K50L
Brand:
Kern
Technical Reference
Legislation and Compliance
Product Details
Specifications
Technical data sheet
PSTI Compliance Statement
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Attribute
Value
Weighing Capacity
150kg
Scale Type
Platform
Resolution
50 g
Calibrated
RSCAL
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
550mm
Weighpan Width
550mm
Weighpan Height
65mm
Net Weight
13.5kg
Model Number p
EOB 150K50L
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+10°C
RS Stock No.:
788-9024
Mfr. Part No.:
EOB 150K50L
Brand:
Kern
Technical Reference
Legislation and Compliance
Product Details
Specifications
Technical data sheet
PSTI Compliance Statement
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
EOB Series Platform Scales
Professional EOB series platform scale ideal for strong, sturdy daily weighing applications.
Large LCD display.
Mains adaptor.
Simple and convenient 4-key operation.
Strain gauge.
Vibration-free weighing.
Attribute
Value
Weighing Capacity
150kg
Scale Type
Platform
Resolution
50 g
Calibrated
RSCAL
Plug Type
Type C - European Plug, Type G - British 3-pin
Weighpan Length
550mm
Weighpan Width
550mm
Weighpan Height
65mm
Net Weight
13.5kg
Model Number p
EOB 150K50L
Maximum Operating Temperature
+35°C
Minimum Operating Temperature
+10°C