- RS Stock No.:
- 670-0740
- Mfr. Part No.:
- FCB 3K0.1/RS
- Brand:
- Kern
Available to back order for despatch 20/05/2024
Added
Price Each
£242.86
(exc. VAT)
£291.43
(inc. VAT)
Units | Per unit |
1 + | £242.86 |
Calibration Options:
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 670-0740
- Mfr. Part No.:
- FCB 3K0.1/RS
- Brand:
- Kern
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
FCB Series Platform Balance
Stainless steel weighing plate
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Second display on rear of scales
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
RS232 interface
Taring
Number of units
Animal weighing programme — vibrations are filtered out
Backlit display
Second display on rear of scales
Mains and battery operation possible (9 V block battery available separately , RS stock no.: 394-9059)
Supplied with
Scales, mains adapter, protective hood, manual
Specifications
Attribute | Value |
---|---|
Weighing Capacity | 3kg |
Scale Type | Bench |
Resolution | 0.1 g |
Parts Counting | Yes |
Interface Type | RS232 |
Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin |
Weighpan Length | 252mm |
Weighpan Width | 228mm |
Net Weight | 3kg |
Model Number p | FCB 3K0.1 |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +35°C |
- RS Stock No.:
- 670-0740
- Mfr. Part No.:
- FCB 3K0.1/RS
- Brand:
- Kern
Related links
- Kern FCB 6k0.5 Bench Weighing Scale, 6kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern FCE 3K1N Bench Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale With RS Calibration
- Kern FCB 12K1 Bench Weighing Scale, 12kg Weight Capacity
- Kern DS 3K0.01S Platform Weighing Scale, 3kg Weight Capacity
- Kern FCB 3K0.1 Bench Weighing Scale With RS Calibration
- Kern FCB 30K1 Bench Weighing Scale, 30kg Weight Capacity