Loading...
Price Each | ||||
|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
In stock for next working day delivery
| ||||
|
|
|
Specifications
| Capacity | 28L | |
| Colour | Grey | |
| Depth | 330mm | |
| Height | 457mm | |
| Material | Acrylic | |
| Width | 413mm |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Plastic Waste Paper Bins
Strong 28L Acrylic Bin
Grip area at the rear for easier and more hygienic emptying
Backboard guides waste in to bin
Fits most standard bin liners
Environmentally friendly
Width 413mm x Length 330mm x Height 457mm

