- RS Stock No.:
- 910-2032
- Mfr. Part No.:
- MIC5201-5.0YS
- Brand:
- Microchip
1660 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£1.25
(exc. VAT)
£1.50
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.25 | £6.25 |
25 - 95 | £1.21 | £6.05 |
100 + | £1.17 | £5.85 |
*price indicative |
- RS Stock No.:
- 910-2032
- Mfr. Part No.:
- MIC5201-5.0YS
- Brand:
- Microchip
Technical Reference
Legislation and Compliance
Product Details
MIC5201 200mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 200mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 5 V |
Number of Outputs | 1 |
Line Regulation | 0.2 % |
Accuracy | ±1% |
Load Regulation | 0.16 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Height | 1.6mm |
Maximum Input Voltage | 26 V |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 2.5 V |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 3.5mm |
- RS Stock No.:
- 910-2032
- Mfr. Part No.:
- MIC5201-5.0YS
- Brand:
- Microchip
Related links
- Analog Devices LT3082IST#PBF Voltage Regulator 200mA SOT-223
- Microchip MIC5239-5.0YS Voltage Regulator 500mA SOT-223
- Microchip MIC5200-5.0YS Voltage Regulator 100mA SOT-223
- Microchip MIC5201-3.3YS-TR Voltage Regulator 200mA SOT-223
- Microchip MIC5209-5.0YS Voltage Regulator 500mA SOT-223
- STMicroelectronics LDK320ADU120R Voltage Regulator 200mA SOT-89
- Microchip MCP1703T-3302E/DB Voltage Regulator 200mA SOT-223
- Microchip MIC5201-5.0YM Voltage Regulator 200mA SOIC