Microchip MIC29312WU, 1 Low Dropout Voltage, Voltage Regulator 3A, 1.24 → 15 V 5-Pin, D2PAK (TO-263)
- RS Stock No.:
- 910-1985
- Mfr. Part No.:
- MIC29312WU
- Brand:
- Microchip
132 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£2.68
(exc. VAT)
£3.22
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £2.68 | £5.36 |
*price indicative |
- RS Stock No.:
- 910-1985
- Mfr. Part No.:
- MIC29312WU
- Brand:
- Microchip
Legislation and Compliance
Product Details
MIC29312 3A Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 3A |
Regulator Type | Low Dropout Voltage |
Output Voltage | 1.24 → 15 V |
Number of Outputs | 1 |
Line Regulation | 0.5 % |
Accuracy | ±2% |
Load Regulation | 1 % |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | D2PAK (TO-263) |
Quiescent Current | 5mA |
Pin Count | 5 |
Reference Voltage | 1.265V |
Output Type | Adjustable |
Dimensions | 10.67 x 9.17 x 4.59mm |
Maximum Operating Temperature | +125 °C |
Height | 4.59mm |
Maximum Input Voltage | 16 V |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | 0 °C |
Width | 9.17mm |
Length | 10.67mm |
- RS Stock No.:
- 910-1985
- Mfr. Part No.:
- MIC29312WU
- Brand:
- Microchip