- RS Stock No.:
- 910-1840
- Mfr. Part No.:
- MIC5239-3.3YS
- Brand:
- Microchip
785 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 5)
£2.86
(exc. VAT)
£3.43
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £2.86 | £14.30 |
25 - 95 | £2.774 | £13.87 |
100 + | £2.674 | £13.37 |
*price indicative |
- RS Stock No.:
- 910-1840
- Mfr. Part No.:
- MIC5239-3.3YS
- Brand:
- Microchip
Legislation and Compliance
Product Details
MIC5239 500mA Low Dropout Voltage Regulator
LDO (Low Dropout) Linear Voltage Regulators, Microchip
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 500mA |
Number of Outputs | 1 |
Output Voltage | 3.3 V |
Line Regulation | 0.5 % |
Accuracy | ±1% |
Load Regulation | 30 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOT-223 |
Quiescent Current | 0.023mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.5 x 3.5 x 1.6mm |
Minimum Input Voltage | 2.3 V |
Maximum Input Voltage | 30 V |
Minimum Operating Temperature | -40 °C |
Height | 1.6mm |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 3.5mm |
- RS Stock No.:
- 910-1840
- Mfr. Part No.:
- MIC5239-3.3YS
- Brand:
- Microchip
Related links
- Microchip MIC5239-5.0YS Voltage Regulator 500mA SOT-223
- Microchip MCP1825S-3302E/DB Voltage Regulator 500mA SOT-223
- Microchip MIC5239-1.8YS Voltage Regulator 500mA SOT-223
- Infineon TLE42662GSV33HTMA2 Voltage Regulator 500mA SOT-223
- Microchip MIC5201-3.3YS-TR Voltage Regulator 200mA SOT-223
- Microchip MIC5209-3.3YS Voltage Regulator 500mA SOT-223
- Microchip MIC5209-3.3YS-TR Voltage Regulator 500mA SOT-223
- Microchip TC1262-3.3VDB Voltage Regulator 500mA SOT-223