Texas Instruments Fixed Shunt Voltage Reference 10V ±1.0 % 3-Pin TO-92, LM4040DIZ-10.0/NOPB
- RS Stock No.:
- 534-3043
- Mfr. Part No.:
- LM4040DIZ-10.0/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 534-3043
- Mfr. Part No.:
- LM4040DIZ-10.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Nominal Voltage | 10V | |
Package Type | TO-92 | |
Reference Type | Fixed | |
Initial Accuracy | ±1.0 % | |
Mounting Type | Through Hole | |
Topology | Shunt | |
Maximum Output Current | 15mA | |
Pin Count | 3 | |
Load Regulation | 18 mV | |
Dimensions | 5.2 x 4.19 x 5.2mm | |
Length | 5.2mm | |
Height | 5.2mm | |
Width | 4.19mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 10V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Pin Count 3 | ||
Load Regulation 18 mV | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Length 5.2mm | ||
Height 5.2mm | ||
Width 4.19mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Shunt Voltage Reference, Fixed, 3V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.