Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB
- RS Stock No.:
- 534-3037
- Mfr. Part No.:
- LM4040AIZ-2.5/NOPB
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£2.11
(exc. VAT)
£2.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
- Plus 1,033 unit(s) shipping from 26 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £2.11 |
| 5 - 9 | £2.01 |
| 10 - 24 | £1.80 |
| 25 - 49 | £1.62 |
| 50 + | £1.54 |
*price indicative
- RS Stock No.:
- 534-3037
- Mfr. Part No.:
- LM4040AIZ-2.5/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 2.5V | |
| Package Type | TO-92 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.1 % | |
| Mounting Type | Through Hole | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Pin Count | 3 | |
| Load Regulation | 6 mV | |
| Dimensions | 5.2 x 4.19 x 5.2mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 5.2mm | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 2.5V | ||
Package Type TO-92 | ||
Reference Type Fixed | ||
Initial Accuracy ±0.1 % | ||
Mounting Type Through Hole | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Pin Count 3 | ||
Load Regulation 6 mV | ||
Dimensions 5.2 x 4.19 x 5.2mm | ||
Minimum Operating Temperature -40 °C | ||
Height 5.2mm | ||
Length 5.2mm | ||
Width 4.19mm | ||
Maximum Operating Temperature +85 °C | ||
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
Related links
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin TO-92, LM4040AIZ-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin SOT-23, LM4050AIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin SOT-23, LM4040AIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin SOT-23, LM4050AEM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin SOT-23, LM4050CIM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.1 % 3-Pin SOT-23, LM4040DEM3-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±4 % 3-Pin TO-92, LM336Z-2.5/NOPB
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin TO-92, LM4040DIZ-2.5/NOPB
