- RS Stock No.:
- 144-9723
- Mfr. Part No.:
- XUZLR063
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 144-9723
- Mfr. Part No.:
- XUZLR063
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OsiSense XU Series Vision Sensors
Telemecanique Sensors OsiSense XUW vision sensors easily integrate into machinery and are dedicated to the inspection of manufactured parts. They allow checking of high production rate operations and ensure high repeat accuracy. These XUW sensors can also be used to manage objects flow.
Features and Benefits
Compact
Easy installation
Configure in 3 simple steps
LED indicators
Adjustable focus
Telemecanique Sensors Vision Sensors
Specifications
Attribute | Value |
---|---|
Light Source | Red LED |
Vision Color Type | Colour |
Electrical Connection | 5-Pin M12 Female Connector |
Supply Voltage | 24 V dc |
Maximum Current | ≤320 (No Load) mA |
Terminal Type | M12 Female Connector |
Housing Material | Acrylic (Front Face), Aluminium (Box) |
IP Rating | IP30 |
Maximum Operating Temperature | +35°C |
Priced to Clear | Yes |
Minimum Operating Temperature | 0°C |