- RS Stock No.:
- 876-9325
- Mfr. Part No.:
- GW CS8PM1.CM-KSKU-A535-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 876-9325
- Mfr. Part No.:
- GW CS8PM1.CM-KSKU-A535-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON SSL 80 Series LEDs - White
The OSLON SSL 80 narrow angle lighting high-power LED from OSRAM Opto Semiconductors, offers excellent optical and thermal performance. With a focused radiation pattern (80°), it is optimised for use with lenses and reflectors or for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offer long lifetimes and are highly reliable. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. steps or exit ways).
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.85 V |
Luminous Intensity | 69 cd |
Number of Pins | 2 |
Viewing Angle | 80 ° |
Luminous Flux | 90 lm |
Lens Shape | Dome |
Colour Temperature | 4000K |
Lens Colour | Clear |
Dimensions | 3.1 x 3.1 x 2.3mm |
Series | OSLON SSL 80 |
- RS Stock No.:
- 876-9325
- Mfr. Part No.:
- GW CS8PM1.CM-KSKU-A535-1
- Brand:
- OSRAM Opto Semiconductors