- RS Stock No.:
- 717-3805
- Mfr. Part No.:
- LA W5AP-LZMZ-24
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 717-3805
- Mfr. Part No.:
- LA W5AP-LZMZ-24
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM Diamond DRAGON Series LEDs
The Diamond DRAGON series, from OSRAM Opto Semiconductors, are bright, single-chip LEDs. They sit between the 3W Platinum DRAGON and the 10W OSTAR LEDs. The Diamond DRAGON LEDs are available in a variety of colour options and offer a high light output. With good thermal management and durability, the Diamond DRAGON LEDs are ideal for a wide range of applications.
Suitable applications for the Diamond DRAGON LEDs include; exterior and interior automotive lighting, backlighting (illuminated advertising and general lighting), indoor residential lighting and outdoor architectural lighting.
Suitable applications for the Diamond DRAGON LEDs include; exterior and interior automotive lighting, backlighting (illuminated advertising and general lighting), indoor residential lighting and outdoor architectural lighting.
Features of the Diamond DRAGON LEDs:
- 8.1 x 7.1 x 2.9 mm package size
- Viewing angle 140°
- High junction temperature: up to 175°
- Low thermal resistance
- High max forward current: up to 2A
- High efficiency
- 8.1 x 7.1 x 2.9 mm package size
- Viewing angle 140°
- High junction temperature: up to 175°
- Low thermal resistance
- High max forward current: up to 2A
- High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Amber |
Package Type | PLCC 4 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.07 V |
Luminous Intensity | 65.2 cd |
Number of Pins | 4 |
Viewing Angle | 140 ° |
Luminous Flux | 240 lm |
Lens Shape | Round |
Dominant Wavelength | 617 nm |
Dimensions | 8.1 x 7.1 x 2.9mm |
Series | Diamond DRAGON |
Lens Colour | Clear |
- RS Stock No.:
- 717-3805
- Mfr. Part No.:
- LA W5AP-LZMZ-24
- Brand:
- OSRAM Opto Semiconductors