- RS Stock No.:
- 667-5420
- Mfr. Part No.:
- MCE4WT-000HF8-STAR
- Brand:
- Cree
Discontinued product
- RS Stock No.:
- 667-5420
- Mfr. Part No.:
- MCE4WT-000HF8-STAR
- Brand:
- Cree
Technical Reference
Legislation and Compliance
Product Details
Cree XLamp MC-E Series LEDs
The XLamp MC-E LED series, from Cree, is a lighting-class, multi-chip LED that provides high lumen output and colour consistency a small footprint package. The devices offer high performance and light quality. With individually addressable LEDs and a reduced distance between LED die, the XLamp MC-E LEDs provide a compact optical source with excellent optical control and efficient colour mixing. Possible applications include colour-changing lighting, indoor/outdoor lighting and entertainment lighting.
A lighting-class multi-chip LED with individually addressable LEDs
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path
Maximum drive current: 700mA per LED die
XLamp thermal resistance: 3°C/W
Electrically neutral thermal path
Visible Light LEDs, Cree Inc
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Number of Pins | 8 |
Lens Shape | Round |
Dimensions | 20mm |
Series | XLamp MC-E |
- RS Stock No.:
- 667-5420
- Mfr. Part No.:
- MCE4WT-000HF8-STAR
- Brand:
- Cree