Stanley Electric
Enlarge
Image representative of range only
Chip LED 1206 615nm Red 60deg

Price Each (In a Pack of 25)

Please log in to see latest prices Register / Log In
Qty Unit Price
25£0.138
125£0.119
  • Availability In stock for next working day delivery
  • RS Stock No. 726-9161
  • Brand Stanley Electric
  • Mfr Part No. VFV1102W
  • RoHS Status
  • Customer reviews (0) Add a review
Product Details
Product Information
Similar Products
Customer reviews (0)

Technical Reference

  • 1102W Series
  • Statement of conformity
  • RS Components

    Statement of conformity


    This certificate confirms that the product detailed below complies with the specifications currently published by RS Components and has been subject to the quality conditions of our registration to the BS EN ISO9001:2008 management standard. Furthermore, where applicable, it provides assurance that all electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2007 and the BS EN 61340-5-1:2007 electrostatic control standards.
    RS Stock No. 726-9161
    Description Chip LED 1206 615nm Red 60deg
    Manufacturer/Brand: Stanley Electric
    Mfr Part No. VFV1102W
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date May 22, 2012
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK

Specifications

CategoryChip LED
ColourRed
Dominant Wavelength615nm
High BrightnessNo
Intensity680mcd
LED MaterialAlGaInP
Lens AppearanceColourless Non Diffused
Lens Shape TypeCircular
Luminous Flux0.56lm
Maximum Forward Current30mA
Maximum Forward Voltage per Colour2.4V
Maximum Operating Temperature100°C
Maximum Power Dissipation78mW
Minimum Operating Temperature-40°C
MountingSurface Mount
Number of LEDs1
Peak Wavelength624nm
Pin Count2
Product Height1.5mm
Product Length3mm
Product Width1.5mm
Reverse Voltage5V
Sub-CategoryTop Mount
Supplier PackageSMD
TypeUni-Colour
Viewing Angle60°
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find

Recently Viewed