Nichia3.6 V White LED Through Hole, NSPW312BS
- RS Stock No.:
- 454-4627
- Mfr. Part No.:
- NSPW312BS
- Brand:
- Nichia
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 454-4627
- Mfr. Part No.:
- NSPW312BS
- Brand:
- Nichia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nichia | |
LED Colours | White | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Forward Voltage | 3.6 V | |
Luminous Intensity | 4400 mcd | |
Number of Pins | 2 | |
Lens Shape | Round | |
Dimensions | 3.1mm | |
Select all | ||
---|---|---|
Brand Nichia | ||
LED Colours White | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
Luminous Intensity 4400 mcd | ||
Number of Pins 2 | ||
Lens Shape Round | ||
Dimensions 3.1mm | ||
Visible Light LEDs, Nichia
Nichia Corporation is an innovative manufacturer of light-emitting diodes (LEDs). They design and manufacture LEDs for LCD backlighting, automotive and other general lighting applications. Famous for the development of the award winning Blue LED, Nichia are a leader within the LED industry.