- RS Stock No.:
- 716-6378
- Mfr. Part No.:
- MP-840
- Brand:
- Commell
Discontinued product
- RS Stock No.:
- 716-6378
- Mfr. Part No.:
- MP-840
- Brand:
- Commell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Surveillance Mini-PCI Capture Card
MP-840 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-6100 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-60102 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-60102A H.264 Hardware Compression Card with SCode DVR software
4-channel Video and Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200 MPEG4 Software Compression Card
16-channel Video and 2-channel Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200A MPEG4 Software Compression Card with SCode DVR software
16-channel Video and 2-channel Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-6802T Software Compression Capture Card with Software Develop kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D8 Software Compression Card with Software Develop Kit
8-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D4 Software Compression Card with Software Develop Kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D2 Software Compression Card with Software Develop Kit
2-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D Software Compression Card with Software Develop Kit
1-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-2010 MPEG4 Hardware Compression Card
1-channel Video and Audio inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-6100 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-60102 H.264 Hardware Compression Card
4-channel Video and Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-60102A H.264 Hardware Compression Card with SCode DVR software
4-channel Video and Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200 MPEG4 Software Compression Card
16-channel Video and 2-channel Audio inputs
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-9200A MPEG4 Software Compression Card with SCode DVR software
16-channel Video and 2-channel Audio inputs
SCode can display 1/4/6/9/16 split windows with DVR networking capability
Recording / Display rate: 120fps / 100fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
MP-6802T Software Compression Capture Card with Software Develop kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D8 Software Compression Card with Software Develop Kit
8-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D4 Software Compression Card with Software Develop Kit
4-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D2 Software Compression Card with Software Develop Kit
2-channel Video inputs
Recording / Display rate: 60fps / 50fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-878D Software Compression Card with Software Develop Kit
1-channel Video inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B
MP-2010 MPEG4 Hardware Compression Card
1-channel Video and Audio inputs
Recording / Display rate: 30fps / 25fps (NTSC / PAL)
Form Factor: Mini-PCI Type-III B with 124-pin interface
Specifications
Attribute | Value |
---|---|
Type | Video Capture |
Supported Video Ports | BNC |
Number of Channels | 4 |
Supported Bus Interfaces | Mini PCI |
Maximum Supported Resolution | NTSC, PAL |
Supported Hardware Compression | H.264 |
Length | 60mm |
Width | 45mm |