- RS Stock No.:
- 716-6368
- Mfr. Part No.:
- MPX-SDVOX
- Brand:
- Commell
Discontinued product
- RS Stock No.:
- 716-6368
- Mfr. Part No.:
- MPX-SDVOX
- Brand:
- Commell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
PCI Express Mini Card LVDS (Low-Voltage Differential Signaling) Module
Form Factor PCI Express Mini Card
Controller: Chrontel CH7308
Output Function: 24-bit Dual channel LVDS connector interface with 3.3V/5V/12V Power Supply
Controller: Chrontel CH7308
Output Function: 24-bit Dual channel LVDS connector interface with 3.3V/5V/12V Power Supply
Specifications
Attribute | Value |
---|---|
Type | Camera Module |
Supported Video Ports | LVDS |
Number of Channels | 2 |
Supported Bus Interfaces | Mini PCIe |
Length | 50.95mm |
Width | 30mm |