- RS Stock No.:
- 134-0409
- Mfr. Part No.:
- 826341DSPR21
- Brand:
- Intel
Discontinued product
- RS Stock No.:
- 134-0409
- Mfr. Part No.:
- 826341DSPR21
- Brand:
- Intel
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
RealSense Development Kit, Intel
Specifications
Attribute | Value |
---|---|
Type | Camera Module |
Supported Bus Interfaces | USB 3.0 |
Maximum Supported Resolution | 480 x 360 pixels |
Maximum Frame Rate Capture | 60fps |
Dimensions | 101.6 x 9.6 x 3.8mm |
Height | 3.8mm |
Length | 101.6mm |
Width | 9.6mm |