• RS Stock No. 206-9073
      • Brand Futaba
      • Mfr. Part No. M402SD07GS
      Futaba
      Futaba M402SD07GS Vacuum Fluorescent Display 2 Rows x 40 Char. ASCII Parallel/Serial I/F 5mm Char Height
      Product Details

      Alphanumeric

      Intelligent alphanumeric dot-matrix vacuum fluorescent displays using an emissive technology.

      Wide viewing angle
      Bright blue-green fluorescent image
      4, 5 or 6 luminance levels
      Integral display controller, drivers and dc/dc converter
      Over 220 characters and symbols
      Serial or parallel interface
      All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
      This is filterable from Blue through to light red.

      Futaba Alphanumeric VFD

      Specifications
      Not what you’re looking for? Select the attributes you require, then click the button below
      Viewing Area Dimensions186.8 x 16.4mm
      Character Matrix2 Rows by 40 Characters
      Character SetASCII
      Character Dimensions5 x 3.5mm
      Display ColoursGreen
      Interface TypeParallel, Serial
      Supply Current1000mA
      External Dimensions43 x 240 x 27mm
      Character Height5mm
      Character Rows2
      Character Width3.5mm
      Characters per Row40
      External Depth27mm
      Viewing Area Width186.8mm
      Minimum Supply Voltage4.5V dc
      Viewing Area Height16.4mm
      External Height43mm
      Maximum Supply Voltage5.5V dc
      Supply Voltage Range4.5 → 5.5 V dc
      External Width240mm
      Select all
      Customer reviews

      Add a review - Log In

      Discontinued product
      Technical Reference
      RoHS Status: Not Applicable
      • RS Components

        Statement of conformity


        The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
        RS Stock No. 206-9073
        Description Futaba M402SD07GS Vacuum Fluorescent Display 2 Rows x 40 Char. ASCII Parallel/Serial I/F 5mm Char Height
        Manufacturer/Brand: Futaba
        Mfr. Part No. M402SD07GS
        The foregoing information relates to product sold on, or after, the date shown below.
        RS COMPONENTS
        Date Jun 26, 2017
        RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
      Similar Products
      View Similar Products
      Frequently Asked Questions
      Need some help?
      Call our Customer Services team on:
      08457 201201