Loading...
Price Each (In a Pack of 5) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Capacitance | 8000pF | |
| Clamping Current | 5A | |
| Clamping Voltage | 25V | |
| Depth | 3.2mm | |
| Energy | 1J | |
| Length | 4.5mm | |
| Maximum AC Voltage Rating | 6V | |
| Maximum DC Voltage Rating | 8V | |
| Maximum Surge Current | 500A | |
| Package/Case | 1812 | |
| Varistor Voltage | 11V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Metal Oxide Varistors CN Series
Surface mount chip varistor
| Climatic Category | 55/125/56 (55/85/56 for 0603) |
| Response Time | <0.5ns |
| Solderability (IEC 68-2-58): | 235°C, 2s |
| Resistance to Soldering Heat (IEC 68-2-20): | 260°C, 10s |

