Loading...
Price Each (In a Pack of 25) | ||||||
|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also Available
In stock for next working day delivery
| ||||||
|
|
|
Specifications
| Capacitance | 860pF | |
| Clamping Current | 1A | |
| Clamping Voltage | 15.5V | |
| Depth | 1.25mm | |
| Energy | 0.1J | |
| Length | 2mm | |
| Maximum AC Voltage Rating | 4V | |
| Maximum DC Voltage Rating | 5.6V | |
| Maximum Surge Current | 40A | |
| Package/Case | 0805 | |
| Varistor Voltage | 7.1 → 9.3V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
SMD Multilayer Varistor MLVxxxxE3xxx3T Series
Inherent bidirectional clamping
Excellent energy/volume ratio
Suitable for reflow soldering
For Over-voltage and transient voltage protection applications including Data lines and I/O port protection, Protection against ESD transients, On-board protection of ICs and transistors, Modem protection and LCD protection.

