Loading...
Price Each (Supplied on a Reel)
| ||||||||||
|---|---|---|---|---|---|---|---|---|---|---|
|
Please log in to see latest prices
Register / Log In
Also available in RS Pack
In stock for next working day delivery
| ||||||||||
|
|
|
Specifications
| Capacitance | 180pF | |
| Clamping Current | 1A | |
| Clamping Voltage | 13V | |
| Depth | 0.5mm | |
| Energy | 0.04J | |
| Length | 1mm | |
| Maximum AC Voltage Rating | 2.5V | |
| Maximum DC Voltage Rating | 3.3V | |
| Maximum Surge Current | 20A | |
| Package/Case | 0402 | |
| Varistor Voltage | 5.5V |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
SMD Power Varistors WE-VS Series
After a surge impulse the varistors works immediately in normal mode so there is no slip current
Excellent absorption
Operating temperature: -40 °C → +85 °C for the sizes 0402 to 0805,-40 °C → +125 °C for the sizes 1206 to 2220
Nickel barrier for lead-free soldering
Standards
Surge protection in accordance with EN-61000-4-5
ESD protection in accordance with EN-61000-4-2
Burst protection in accordance with EN-61000-4-4

