- RS Stock No.:
- 843-5233
- Mfr. Part No.:
- ZM132H
- Brand:
- SMC
Discontinued product
Alternative
- RS Stock No.:
- 843-5233
- Mfr. Part No.:
- ZM132H
- Brand:
- SMC
Technical Reference
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
ZM Series Vacuum Generators
The ZM series is an all-in-one vacuum generator, complete with internal suction filter, exhaust silencer, supply and break valve, and vacuum switch. Its compact size makes it suitable for many different applications. ZM series generators also boast a strong vacuum break pressure for quick cycle times.
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 66L/min |
Maximum Vacuum Pressure | -84kPa |
Nozzle Diameter | 1.3mm |
Manufacturer Series | ZM |
Maximum Input Pressure | 0.55MPa |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | +5°C |
Operating Pressure | 0.25 → 0.7MPa |