- RS Stock No.:
- 655-6880
- Mfr. Part No.:
- 81545012
- Brand:
- Crouzet
- RS Stock No.:
- 655-6880
- Mfr. Part No.:
- 81545012
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Vacuum generator - intrinsic safety
Plug-in vacuum generator for use in flammable environments.
Note
Device designed for use in flammable environments in accordance with Directive 94/9/CE.
Certification type: CE II 2 G D c IIB 65 °C (T6) X
Certification type: CE II 2 G D c IIB 65 °C (T6) X
Standards
Ex II 2 G D c IIB 65 °C (T6) X
Specifications
Attribute | Value |
---|---|
Nozzle Diameter | 4mm |
Maximum Input Pressure | 8bar |
Operating Pressure | 2 to 8bar |
Related links
- Norgren Vacuum Pump -0.85bar 28L/min, M/58112 series
- Festo Vacuum Pump 3.5bar 98L/min, VN series
- Vacuum Generator 8bar 700L/min
- Festo Vacuum Pump 8bar 13.6L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump -0.9bar, CPV series
- Festo Vacuum Pump 5.3bar 86.5L/min, OVEM series
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series