Loading...
| |||
|
Specifications
| Manufacturer Series | ZL112 | |
| Maximum Input Pressure | 0.5MPa | |
| Maximum Operating Temperature | +50°C | |
| Maximum Suction Flow | 100L/min | |
| Maximum Vacuum Pressure | -84kPa | |
| Minimum Operating Temperature | +5°C | |
| Nozzle Diameter | 1.2mm | |
| Silencer | Yes |
Not quite what you were looking for?
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Quickly find other suitable products by removing those features above which are not essential and clicking Find.
Find
Generators_5099650_Normal Module
Multi-stage vacuum generator
3-stage defuser system for high flow, low air consumption and energy saving
Free mount type mounting from three sides
Built-in one touch fittings - for easy piping
Built-in silencer and suction filter
1.2mm Nozzel size
Maximum 7 bar input air pressure
5 → +50 °C Temperature range
Available with or without vacuum gauge (Available in all markets via web if not shown)


