- RS Stock No.:
- 903-3759
- Mfr. Part No.:
- N5050U-UNL2-A1G41H-410
- Brand:
- TSLC
Discontinued product
- RS Stock No.:
- 903-3759
- Mfr. Part No.:
- N5050U-UNL2-A1G41H-410
- Brand:
- TSLC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TSLC 5050 UV LEDs
The 5050 family from TSLC are a family of high-power multi-chip UV LEDs. They all share the same 5050 footprint containing four LED chips. This enables the 5050 UV LEDs to offer high radiometric power density from a compact package.
The 5050 UV LEDs offer high reliability and high quality. Available in a variety of different UV wavelengths (listed below) makes them ideal for a range of applications, offering design flexibility.
The 5050 UV LEDs offer high reliability and high quality. Available in a variety of different UV wavelengths (listed below) makes them ideal for a range of applications, offering design flexibility.
Features of the 5050 UV LEDs:
5050 footprint - 5 x 5 mm
SMD package
Domed lens
High reliability
135° beam angle
5050 footprint - 5 x 5 mm
SMD package
Domed lens
High reliability
135° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
Ultraviolet (UV) LEDs, TSLC
Specifications
Attribute | Value |
---|---|
Number of LEDs | 4 |
Peak Wavelength | 420nm |
Radiant Flux | 1800mW |
Viewing Angle | 135 ° |
Lens Shape | Dome |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 5.13mm |
Length | 5mm |
Width | 5mm |