- RS Stock No.:
- 903-3731
- Mfr. Part No.:
- T9090U-UNL1-A1GC1H-380
- Brand:
- TSLC
Discontinued product
- RS Stock No.:
- 903-3731
- Mfr. Part No.:
- T9090U-UNL1-A1GC1H-380
- Brand:
- TSLC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TSLC 9090 UV LEDs
The 9090 family from TSLC are a family of high-power multi-chip UV LEDs. They all share the same 9090 footprint containing twelve LED chips. This enables the 5050 UV LEDs to offer high radiometric power density from a compact package.
The 9090 UV LEDs offer high reliability and high quality. Available in a variety of different UV wavelengths (listed below) makes them ideal for a range of applications including; printer, inkjet, glue curing and other general UV applications.
The 9090 UV LEDs offer high reliability and high quality. Available in a variety of different UV wavelengths (listed below) makes them ideal for a range of applications including; printer, inkjet, glue curing and other general UV applications.
Features of the 9090 UV LEDs:
9090 footprint - 9 x 9 mm
SMD package
Domed lens
12 chips
High reliability
140° beam angle
9090 footprint - 9 x 9 mm
SMD package
Domed lens
12 chips
High reliability
140° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
Ultraviolet (UV) LEDs, TSLC
Specifications
Attribute | Value |
---|---|
Number of LEDs | 12 |
Peak Wavelength | 390nm |
Radiant Flux | 6500mW |
Viewing Angle | 140 ° |
Lens Shape | Dome |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 4.67mm |
Length | 9mm |
Width | 9mm |