- RS Stock No.:
- 727-5365
- Mfr. Part No.:
- MIC2005A-1YM6 TR
- Brand:
- Micrel
Discontinued product
- RS Stock No.:
- 727-5365
- Mfr. Part No.:
- MIC2005A-1YM6 TR
- Brand:
- Micrel
Technical Reference
Legislation and Compliance
Product Details
USB Power Switch, Micrel
From Micrel, a high-sided switch suitable for general-purpose power distribution. Typically used in USB peripherals and desktop or notebook PCs.
USB Power Switch ICs, Microchip
Specifications
Attribute | Value |
---|---|
Switch On Resistance | 275mΩ |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 2.9 x 1.6 x 1.1mm |