- RS Stock No.:
- 898-8554
- Mfr. Part No.:
- PEX4S553B
- Brand:
- StarTech.com
15 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£131.49
(exc. VAT)
£157.79
(inc. VAT)
Units | Per unit |
1 + | £131.49 |
- RS Stock No.:
- 898-8554
- Mfr. Part No.:
- PEX4S553B
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Serial Card, 250Kbps Transfer Rate, Native Single Chip Design - PEX4S553B
Use this RS232 serial card from StarTech.com to expand your computer's connectivity. With its widely compatible PCIe configuration, it fits easily into PCs, Macs and other computers. The card's breakout cable has four terminals that you can use for connecting components, including card readers, receipt printers and process control equipment.
Features & Benefits
Speed optimisationNative single-chip design lowers the CPU load by up to 48% to allow for a speedier connection.
Broad compatibilityIncluded low-profile and half-height brackets let you use it with standard and small form factor computers.
Broad compatibilityIncluded low-profile and half-height brackets let you use it with standard and small form factor computers.
• Compatible with many operating systems, including Windows, MacOS and Linux
• Comes with a driver CD and instruction manual so you can set it up in a jiffy
• Comes with a driver CD and instruction manual so you can set it up in a jiffy
FAQs
What's the maximum operating temperature of this unit?This serial card withstands temperatures up to +70°C, so it's the ideal choice for harsh environments.
Chipset Manufacturer
ASIX Moschip
Chipset Model
MCS9904CV-AA
PCI ExpressCards RS 232
PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.
Specifications
Attribute | Value |
---|---|
Bus Type | PCIe |
Communication Interface | Serial |
Number of Ports | 4 |
Connection Port | RS232 |
Maximum Baud Rate | 230.4kbit/s |
FIFO Size | 256 B |
Related links
- Startech 2 Port PCIe RS232 Serial Card
- Startech 4 Port Mini PCI RS232 Serial Card
- Startech 4 Port PCIe RS232 Serial Card
- StarTech.com 2 Port PCIe LPT, RS232 Serial Card
- StarTech.com 2 Port PCIe RS232 Serial Card
- Brainboxes 2 Port PCIe RS232 Serial Card
- Startech 8 Port PCIe RS232 Serial Card
- Brainboxes 4 Port PCIe RS232 Serial Card