- RS Stock No.:
- 898-8481
- Mfr. Part No.:
- ST122VGAU
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 898-8481
- Mfr. Part No.:
- ST122VGAU
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
Product Details
ST122VGAU VGA Switch
The ST122VGAU VGA Auto Switcher lets you share a display between two computers and prioritize your VGA signals. The VGA switch features a primary and secondary VGA input port, and automatically outputs the signal from the primary input. When the signal feed connected to the primary input port is cut, the switcher automatically defaults to the video signal on the secondary VGA input port.
Designed for maximum control and versatility, the VGA Auto switcher also offers manual control of connected signals with easy-to-use front panel buttons that allow you to toggle between video sources.
Designed for maximum control and versatility, the VGA Auto switcher also offers manual control of connected signals with easy-to-use front panel buttons that allow you to toggle between video sources.
Features & Benefits
Automatically selects the priority of incoming video signals for display
Supports resolutions up to 1920x1440
Easy to use front panel selection buttons
Easy installation - set up in minutes
Video Bandwidth 250 MHz
Rugged steel enclosure
Supports DDC1, DDC2, DDC2B, DDC2B+, DDC2AB on port 1
Auto-sensing technology detects the loss of a signal and automatically switches to the secondary source preventing loss of display
Sharing a single display between two computers saves the cost and desk space of purchasing an additional display
Supports resolutions up to 1920x1440
Easy to use front panel selection buttons
Easy installation - set up in minutes
Video Bandwidth 250 MHz
Rugged steel enclosure
Supports DDC1, DDC2, DDC2B, DDC2B+, DDC2AB on port 1
Auto-sensing technology detects the loss of a signal and automatically switches to the secondary source preventing loss of display
Sharing a single display between two computers saves the cost and desk space of purchasing an additional display
Applications
Ideal for use with a laptop computer and a boardroom projector in meetings and presentations, backup safety control systems, and home A/V switching applications
Perfect for digital signage applications in retail environments requiring more than one media player or PC to be connected
Great for connecting/switching multiple sources in Test Bench Facilities, Data Centres, Help Desks and Video Broadcasting Facilities
Perfect for digital signage applications in retail environments requiring more than one media player or PC to be connected
Great for connecting/switching multiple sources in Test Bench Facilities, Data Centres, Help Desks and Video Broadcasting Facilities
Whats in the package?
2 Port VGA Auto Switch
Universal Power Adapter (US/UK/EU/AUS)
Instruction Manual
Universal Power Adapter (US/UK/EU/AUS)
Instruction Manual
Automatic Switcher
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | VGA |
Number of Video Outputs | 1 |
Number of Ports | 2 |
Number of Video Inputs | 2 |
Maximum Resolution | 2048 x 1536 |
Power Source | AC Adapter |
Dimensions | 195 x 130 x 5.6mm |
Weight | 930g |
Depth | 130mm |
Height | 5.6mm |
Width | 195mm |