- RS Stock No.:
- 898-8453
- Mfr. Part No.:
- WIFI2HDMCGE
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 898-8453
- Mfr. Part No.:
- WIFI2HDMCGE
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WIFI2HDMCGE HDMI to Wi-Fi Adapter
Wirelessly broadcast your smartphone, tablet, or laptop onto any HDMI display with this wireless Miracast and WiDi adapter. The HDMI over wireless adapter natively supports Miracast or WiDi-enabled mobile devices such as Android smartphones & tablets, and Windows® 8.1 laptops, Ultrabook's & Surface tablets. Additional Software is also included with the WiDi receiver for guaranteed compatibility with Windows based computers through a standard Wi-Fi or wired LAN connection.
Connect
Keep your boardroom free of clutter by wirelessly connecting your HDMI projector to almost any mobile device. With native support for a broad range of Miracast and WiDi smartphones and tablets including Samsung devices that run All-share and Screen Mirror software, this Miracast receiver is perfect for BYOD (Bring Your Own Device) office and boardroom applications.
Collaborate
Synergize with your co-workers by effortlessly and wirelessly sharing and switching your display between different video source devices. The Miracast / WiDi adapter has an intuitive interface that ensures hassle-free operation.
Communicate
Your mobile device is designed to be portable. This means the screen is too small to share with more than two people. Present big ideas on the big screen from the comfort and portability of your own smartphone, tablet, or laptop.
The WIFI2HDMCGE is backed by a 2-year warranty and free lifetime technical support.
Connect
Keep your boardroom free of clutter by wirelessly connecting your HDMI projector to almost any mobile device. With native support for a broad range of Miracast and WiDi smartphones and tablets including Samsung devices that run All-share and Screen Mirror software, this Miracast receiver is perfect for BYOD (Bring Your Own Device) office and boardroom applications.
Collaborate
Synergize with your co-workers by effortlessly and wirelessly sharing and switching your display between different video source devices. The Miracast / WiDi adapter has an intuitive interface that ensures hassle-free operation.
Communicate
Your mobile device is designed to be portable. This means the screen is too small to share with more than two people. Present big ideas on the big screen from the comfort and portability of your own smartphone, tablet, or laptop.
The WIFI2HDMCGE is backed by a 2-year warranty and free lifetime technical support.
Features & Benefits
• Native compatibility with hundreds of devices (Miracast / WiDi)
• Software included for additional device compatibility (Windows)
• Built-in media server for wireless or USB storage devices
• HDMI output with 1080p support
• Optional LAN port for wired devices
• Optional analogue audio/video out with included cable
• Connect wirelessly, and make BYOD simple without the hassle of cables and clutter
• Collaborate with co-workers by easily and wirelessly switching between mobile source devices
• Communicate by presenting on the big screen from the comfort of your own tablet, smartphone, or laptop
• Software included for additional device compatibility (Windows)
• Built-in media server for wireless or USB storage devices
• HDMI output with 1080p support
• Optional LAN port for wired devices
• Optional analogue audio/video out with included cable
• Connect wirelessly, and make BYOD simple without the hassle of cables and clutter
• Collaborate with co-workers by easily and wirelessly switching between mobile source devices
• Communicate by presenting on the big screen from the comfort of your own tablet, smartphone, or laptop
Applications
• Display audio/video content such as a presentation from your smartphone or tablet on a boardroom projector
• Share photos or video with audio from your smartphone or tablet to your home theatre system
• Display multimedia presentations to HDMI displays at trade-shows and vendor fairs from a portable smartphone or tablet
• Share photos or video with audio from your smartphone or tablet to your home theatre system
• Display multimedia presentations to HDMI displays at trade-shows and vendor fairs from a portable smartphone or tablet
Whats in the package?
• Wireless Display Adapter
• USB Cable to Power Adapter Port (optional for USB Power source)
• 1x 4 position A/V cable
• Software Installation Disc
• Power Adapter
• USB Cable to Power Adapter Port (optional for USB Power source)
• 1x 4 position A/V cable
• Software Installation Disc
• Power Adapter
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
Specifications
Attribute | Value |
---|---|
Type | Receiver |
Video Connection Type | HDMI |
Number of Video Ports | 1 |
Transmission Method | IP |
Maximum Resolution | 1920 x 1080 |
Extension Distance | 300m |
Local Device Dimensions | 85 x 65 x 26mm |
Audio Connection Type | HDMI |
Local Device Weight | 79g |
Local Device Depth | 65mm |
Local Device Height | 26mm |
Local Device Width | 85mm |