- RS Stock No.:
- 898-8431
- Mfr. Part No.:
- ST121UTPGB
- Brand:
- StarTech.com
Discontinued product
- RS Stock No.:
- 898-8431
- Mfr. Part No.:
- ST121UTPGB
- Brand:
- StarTech.com
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Supplied with
UK Plug
ST121UTPGB VGA Over Cat5 Extender
The ST121UTPGB VGA Video Extender over Cat5 allows you to extend your VGA video signal by up to 150 meters (500 feet) and connect up to 4 displays (2 local and 2 remote) from that single source. The ST121UTPGB is a bundled kit including both a local transmitter and a remote receiver unit, offering a complete solution for scenarios in which remote monitor displays are required. The local unit features a single VGA input as well as two VGA outputs giving you the ability to view and split your source VGA signal to two independent displays locally. The VGA video signal is then sent over standard 4 pair Category 5 or better UTP cable to the remote unit which also features two additional VGA outputs giving you the freedom to display your VGA source on up to four monitors in total. This product is TAA compliant and backed by a Startech.com 2-year warranty with free lifetime technical support.
Features & Benefits
• Consists of 1 Base unit for the local display, and 1 Remote unit for the remote display
• Extends video cables by up to 150m (500')
• Supports resolutions of up to 1600x1200 @ 85Hz refresh rate
• Uses standard Category 5 or better cabling
• Pure hardware design, no software or drivers required
• 212MHz VGA bandwidth
• Supports VGA, SVGA, and Multisync monitors
• Provides crystal clear picture quality
• Cat5 extension design allows you to make use of existing Cat 5 or better wiring infrastructure
• Extends the connection distance of VGA displays by up to 500 feet (150 meters) offering flexibility in the placement of your equipment
• Extends video cables by up to 150m (500')
• Supports resolutions of up to 1600x1200 @ 85Hz refresh rate
• Uses standard Category 5 or better cabling
• Pure hardware design, no software or drivers required
• 212MHz VGA bandwidth
• Supports VGA, SVGA, and Multisync monitors
• Provides crystal clear picture quality
• Cat5 extension design allows you to make use of existing Cat 5 or better wiring infrastructure
• Extends the connection distance of VGA displays by up to 500 feet (150 meters) offering flexibility in the placement of your equipment
Applications
• Place the display in a convenient viewing area, while the system equipment is placed elsewhere in a clean and secure environment
• Ideal for digital signage applications in financial, educational, and business sectors
• Extend your display across harsh environment industrial sites
• Perfect for video conferencing solutions in boardrooms and office settings
• Optimize placement of your demo stations at tradeshows and in auditoriums
• Ideal for digital signage applications in financial, educational, and business sectors
• Extend your display across harsh environment industrial sites
• Perfect for video conferencing solutions in boardrooms and office settings
• Optimize placement of your demo stations at tradeshows and in auditoriums
Whats in the package?
• Local VGA Extender Unit
• Remote VGA Extender Unit
• Mounting Bracket for Receiver (w/ screws)
• Sets Rubber Feet
• Power Adapter
• Instruction Manual
• Remote VGA Extender Unit
• Mounting Bracket for Receiver (w/ screws)
• Sets Rubber Feet
• Power Adapter
• Instruction Manual
FAQs
Can I route my network cables through a router or switch?
No, this device is designed to be a point-to-point solution using networking cabling only.
VGA Extender
Specifications
Attribute | Value |
---|---|
Type | Extender Pair |
Video Connection Type | VGA |
Number of Video Ports | 4 |
Transmission Method | CATx |
Maximum Resolution | 1600 x 1200 |
Extension Distance | 150m |
Local Device Dimensions | 83 x 60 x 20mm |
Local Device Weight | 181g |
Remote Device Dimensions | 83 x 60 x 20mm |
Remote Device Weight | 181g |
Local Device Depth | 60mm |
Local Device Height | 20mm |
Local Device Width | 83mm |
Remote Device Depth | 60mm |
Remote Device Height | 20mm |
Remote Device Width | 83mm |
- RS Stock No.:
- 898-8431
- Mfr. Part No.:
- ST121UTPGB
- Brand:
- StarTech.com