- RS Stock No.:
- 898-8400
- Mfr. Part No.:
- ST4200MINI
- Brand:
- Startech
Discontinued product
- RS Stock No.:
- 898-8400
- Mfr. Part No.:
- ST4200MINI
- Brand:
- Startech
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 4 |
USB Standard | USB 2.0 |
USB Connection Type | USB A |
Dimensions | 90 x 20 x 13mm |
Depth | 20mm |
Height | 13mm |
Width | 90mm |